


H8PPS-1418M | |
|---|---|
DigiKey Part Number | H8PPS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1418M |
Description | DIP CABLE - HDP14S/AE14M/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 72,12800 Kč | 721,28 Kč |
| 25 | 68,31920 Kč | 1 707,98 Kč |
| 50 | 66,72740 Kč | 3 336,37 Kč |
| 100 | 63,54830 Kč | 6 354,83 Kč |
| 250 | 55,60524 Kč | 13 901,31 Kč |
| 500 | 54,01694 Kč | 27 008,47 Kč |
| 1 000 | 46,07318 Kč | 46 073,18 Kč |
| 2 500 | 42,89581 Kč | 107 239,52 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |




