


H8PPS-1406M | |
|---|---|
DigiKey Part Number | H8PPS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1406M |
Description | DIP CABLE - HDP14S/AE14M/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 54,78400 Kč | 547,84 Kč |
| 25 | 51,89040 Kč | 1 297,26 Kč |
| 50 | 50,68500 Kč | 2 534,25 Kč |
| 100 | 48,27230 Kč | 4 827,23 Kč |
| 250 | 42,23872 Kč | 10 559,68 Kč |
| 500 | 41,03178 Kč | 20 515,89 Kč |
| 1 000 | 34,99779 Kč | 34 997,79 Kč |
| 2 500 | 32,58411 Kč | 81 460,28 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |




