


H8PPS-1418G | |
|---|---|
DigiKey Part Number | H8PPS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1418G |
Description | DIP CABLE - HDP14S/AE14G/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 59,78100 Kč | 597,81 Kč |
| 25 | 56,62760 Kč | 1 415,69 Kč |
| 50 | 55,30880 Kč | 2 765,44 Kč |
| 100 | 52,67350 Kč | 5 267,35 Kč |
| 250 | 46,08976 Kč | 11 522,44 Kč |
| 500 | 44,77320 Kč | 22 386,60 Kč |
| 1 000 | 38,18885 Kč | 38 188,85 Kč |
| 2 500 | 35,55516 Kč | 88 887,90 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |




