


H8PPS-1436G | |
|---|---|
DigiKey Part Number | H8PPS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1436G |
Description | DIP CABLE - HDP14S/AE14G/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 73,45100 Kč | 734,51 Kč |
| 25 | 69,57040 Kč | 1 739,26 Kč |
| 50 | 67,94960 Kč | 3 397,48 Kč |
| 100 | 64,71370 Kč | 6 471,37 Kč |
| 250 | 56,62404 Kč | 14 156,01 Kč |
| 500 | 55,00636 Kč | 27 503,18 Kč |
| 1 000 | 46,91730 Kč | 46 917,30 Kč |
| 2 500 | 43,68172 Kč | 109 204,30 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |




