14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H0PPS-1436M

DigiKey Part Number
H0PPS-1436M-ND
Manufacturer
Manufacturer Product Number
H0PPS-1436M
Description
DIP CABLE - HDP14S/AE14M/HDP14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.3"), Board In
Number of Positions
14
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1098,14500 Kč981,45 Kč
2592,94560 Kč2 323,64 Kč
5090,78700 Kč4 539,35 Kč
10086,46350 Kč8 646,35 Kč
25075,65580 Kč18 913,95 Kč
50073,49426 Kč36 747,13 Kč
1 00062,68617 Kč62 686,17 Kč
2 50058,36293 Kč145 907,32 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč
Alternate Color
DIP CABLE - HDP14S/AE14G/HDP14S
In-Stock: 0
Unit Price: 80,84000 Kč
Alternate Length
DIP CABLE - HDP14S/AE14M/HDP14S
In-Stock: 0
Unit Price: 60,26000 Kč
DIP CABLE - HDP14S/AE14M/HDP14S
In-Stock: 0
Unit Price: 79,37000 Kč
Assembly Component