14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H0PPS-1406M

DigiKey Part Number
H0PPS-1406M-ND
Manufacturer
Manufacturer Product Number
H0PPS-1406M
Description
DIP CABLE - HDP14S/AE14M/HDP14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.3"), Board In
Number of Positions
14
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1054,78400 Kč547,84 Kč
2551,89040 Kč1 297,26 Kč
5050,68500 Kč2 534,25 Kč
10048,27230 Kč4 827,23 Kč
25042,23872 Kč10 559,68 Kč
50041,03178 Kč20 515,89 Kč
1 00034,99779 Kč34 997,79 Kč
2 50032,58411 Kč81 460,28 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč
Alternate Color
DIP CABLE - HDP14S/AE14G/HDP14S
In-Stock: 0
Unit Price: 55,85000 Kč
Alternate Length
DIP CABLE - HDP14S/AE14M/HDP14S
In-Stock: 0
Unit Price: 79,37000 Kč
DIP CABLE - HDP14S/AE14M/HDP14S
In-Stock: 0
Unit Price: 108,14000 Kč
Assembly Component