
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arducam | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | - | |
Type | - | |
Interface | SPI | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 1.299" W (33.00mm x 33.00mm) | |
Height (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,11000 Kč | 1 273,11 Kč |
| 5 | 1 176,26600 Kč | 5 881,33 Kč |
| 10 | 1 140,17000 Kč | 11 401,70 Kč |
| 25 | 1 097,00280 Kč | 27 425,07 Kč |
| 50 | 1 067,45440 Kč | 53 372,72 Kč |
| 100 | 1 040,34800 Kč | 104 034,80 Kč |
| Unit Price without VAT: | 1 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,46310 Kč |











