
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 1200, 4700, and 4800 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.504" (12.80mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 153,24300 Kč | 1 532,43 Kč |
| 25 | 147,32200 Kč | 3 683,05 Kč |
| 50 | 142,99220 Kč | 7 149,61 Kč |
| 100 | 138,78420 Kč | 13 878,42 Kč |
| 250 | 133,41036 Kč | 33 352,59 Kč |
| 500 | 129,48206 Kč | 64 741,03 Kč |
| 1 000 | 125,66841 Kč | 125 668,41 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |
















