
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 8A (AC), 4A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1202A2 | APEM Inc. | 61 | 679-1037-ND | 256,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 231,51350 Kč | 9 260,54 Kč |
| Unit Price without VAT: | 231,51350 Kč |
|---|---|
| Unit Price with VAT: | 280,13134 Kč |




