Pushbutton, Full Boot Silicone Rubber Black 1200, 4700, and 4800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1654

DigiKey Part Number
679-1297-ND
Manufacturer
Manufacturer Product Number
U1654
Description
PUSHBUTTON FULL BOOT BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Black 1200, 4700, and 4800 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M12x0.75
Manufacturer
APEM Inc.
Size / Dimension
0.504" (12.80mm) Height
Packaging
Bag
Color
Black
Part Status
Active
Material
Silicone Rubber
Type
Pushbutton, Full Boot
Operating Temperature
-40°C ~ 85°C
For Use With/Related Products
1200, 4700, and 4800 Series
Ingress Protection
Environment Sealed
Mounting Feature
Front of Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1209,56000 Kč209,56 Kč
10189,78000 Kč1 897,80 Kč
25182,43080 Kč4 560,77 Kč
50177,06780 Kč8 853,39 Kč
100171,85600 Kč17 185,60 Kč
250165,20052 Kč41 300,13 Kč
500160,33526 Kč80 167,63 Kč
1 000155,61303 Kč155 613,03 Kč
Manufacturers Standard Package
Unit Price without VAT:209,56000 Kč
Unit Price with VAT:253,56760 Kč