



Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 8A (AC), 4A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 136,82300 Kč | 1 368,23 Kč |
| 40 | 125,19000 Kč | 5 007,60 Kč |
| 80 | 119,73588 Kč | 9 578,87 Kč |
| 120 | 116,65442 Kč | 13 998,53 Kč |
| 280 | 110,45621 Kč | 30 927,74 Kč |
| 520 | 106,12954 Kč | 55 187,36 Kč |
| 1 000 | 101,73489 Kč | 101 734,89 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |





