
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.20mm Dia |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,22000 Kč | 421,22 Kč |
| 20 | 347,63250 Kč | 6 952,65 Kč |
| 40 | 332,47175 Kč | 13 298,87 Kč |
| 60 | 323,90467 Kč | 19 434,28 Kč |
| 100 | 313,40770 Kč | 31 340,77 Kč |
| 260 | 294,63908 Kč | 76 606,16 Kč |
| 500 | 282,41848 Kč | 141 209,24 Kč |
| Unit Price without VAT: | 421,22000 Kč |
|---|---|
| Unit Price with VAT: | 509,67620 Kč |





