
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 8A (AC), 4A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 221,29800 Kč | 2 212,98 Kč |
| 40 | 202,46275 Kč | 8 098,51 Kč |
| 80 | 193,63300 Kč | 15 490,64 Kč |
| 120 | 188,63900 Kč | 22 636,68 Kč |
| 280 | 178,60225 Kč | 50 008,63 Kč |
| 520 | 171,59404 Kč | 89 228,90 Kč |
| 1 000 | 164,47565 Kč | 164 475,65 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |



