



MHPS2283N | |
|---|---|
DigiKey Part Number | 679-4052-ND |
Manufacturer | |
Manufacturer Product Number | MHPS2283N |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Keyswitch Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 50 | 12,47280 Kč | 623,64 Kč |
| 100 | 11,93110 Kč | 1 193,11 Kč |
| 250 | 11,25240 Kč | 2 813,10 Kč |
| 500 | 10,76316 Kč | 5 381,58 Kč |
| 1 000 | 10,29511 Kč | 10 295,11 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |









