Pushbutton Switch DPDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHPS2285N

DigiKey Part Number
MHPS2285N-ND
Manufacturer
Manufacturer Product Number
MHPS2285N
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch
Operating Temperature
-20°C ~ 65°C
Circuit
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1013,86900 Kč138,69 Kč
2513,08040 Kč327,01 Kč
5012,50920 Kč625,46 Kč
10011,96900 Kč1 196,90 Kč
25011,28784 Kč2 821,96 Kč
50010,79730 Kč5 398,65 Kč
1 00010,32744 Kč10 327,44 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč