Direct
Similar
Similar
Similar
Similar

Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 150,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 4A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13435AD2 | APEM Inc. | 0 | 13435AD2-ND | 610,19760 Kč | Parametric Equivalent |
| 8168SHZQE2 | C&K | 211 | CKN1655-ND | 277,80000 Kč | Direct |
| 8121MDZGE | C&K | 0 | 108-8121MDZGE-ND | 246,17430 Kč | Similar |
| 8121SDZGE | C&K | 35 | CKN1623-ND | 325,05000 Kč | Similar |
| 8125SDZBE | C&K | 0 | 108-8125SDZBE-ND | 168,57610 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 603,47840 Kč | 30 173,92 Kč |
| Unit Price without VAT: | 603,47840 Kč |
|---|---|
| Unit Price with VAT: | 730,20886 Kč |










