8168S1HZQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 205,95430 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 344
Unit Price: 280,72000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 26
Unit Price: 279,46000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 925
Unit Price: 294,69000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 211
Unit Price: 275,92000 Kč
Datasheet
Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear

8168S1HZQE2

DigiKey Part Number
108-8168S1HZQE2-ND
Manufacturer
Manufacturer Product Number
8168S1HZQE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8168S1HZQE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
6A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8168LHZGE2C&K0CKN11761-ND205,95430 KčParametric Equivalent
8168LHZQE2C&K344CKN4018-ND280,72000 KčParametric Equivalent
8168S2HZGE2C&K26108-8168S2HZGE2-ND279,46000 KčParametric Equivalent
8168SHZGE2C&K925CKN4031-ND294,69000 KčParametric Equivalent
8168SHZQE2C&K211CKN1655-ND275,92000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100192,72570 Kč19 272,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,72570 Kč
Unit Price with VAT:233,19810 Kč