Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
8168SHZGE2
8168SHZGE2

8168SHZGE2

DigiKey Part Number
CKN4031-ND
Manufacturer
Manufacturer Product Number
8168SHZGE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8168SHZGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
6A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13435AD2GKAPEM Inc.3613435AD2GK-ND1 283,45000 KčSimilar
In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,69000 Kč294,69 Kč
10254,35400 Kč2 543,54 Kč
25239,83000 Kč5 995,75 Kč
50229,38140 Kč11 469,07 Kč
100219,36650 Kč21 936,65 Kč
300204,34707 Kč61 304,12 Kč
500197,70304 Kč98 851,52 Kč
1 000189,01590 Kč189 015,90 Kč
Manufacturers Standard Package
Unit Price without VAT:294,69000 Kč
Unit Price with VAT:356,57490 Kč