Pushbutton, Full Boot Silicone Rubber Black 9000, 13000 and 18000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1320

DigiKey Part Number
679-3534-ND
Manufacturer
Manufacturer Product Number
U1320
Description
PUSHBUTTON FULL BOOT BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Black 9000, 13000 and 18000 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4-40 NS-2B
Manufacturer
APEM Inc.
Size / Dimension
0.433" (11.00mm) Height
Packaging
Bag
Color
Black
Part Status
Active
Material
Silicone Rubber
Type
Pushbutton, Full Boot
Operating Temperature
-40°C ~ 85°C
For Use With/Related Products
9000, 13000 and 18000 Series
Ingress Protection
Environment Sealed
Mounting Feature
Front of Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
10244,01800 Kč2 440,18 Kč
25234,58120 Kč5 864,53 Kč
50227,67720 Kč11 383,86 Kč
100220,97670 Kč22 097,67 Kč
250212,41744 Kč53 104,36 Kč
500206,16214 Kč103 081,07 Kč
1 000200,08931 Kč200 089,31 Kč
Manufacturers Standard Package
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč