
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 241,41400 Kč | 2 414,14 Kč |
| 25 | 227,63520 Kč | 5 690,88 Kč |
| 50 | 217,71560 Kč | 10 885,78 Kč |
| 100 | 208,20990 Kč | 20 820,99 Kč |
| 250 | 196,25740 Kč | 49 064,35 Kč |
| 500 | 187,65324 Kč | 93 826,62 Kč |
| 1 000 | 179,40964 Kč | 179 409,64 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |












