Round Pushbutton Switch Cap Red Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U486

DigiKey Part Number
679-4109-ND
Manufacturer
Manufacturer Product Number
U486
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
APEM Inc.
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
9400/9600 Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
10.00mm Dia x 7.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,62200 Kč76,22 Kč
257,31560 Kč182,89 Kč
507,10580 Kč355,29 Kč
1006,89570 Kč689,57 Kč
2506,63032 Kč1 657,58 Kč
5006,43546 Kč3 217,73 Kč
1 0006,24607 Kč6 246,07 Kč
5 0005,82795 Kč29 139,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč