


Category | Shape Round |
Manufacturer APEM Inc. | Color Orange |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9400/9600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 10.00mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,32120 Kč | 333,03 Kč |
| Unit Price without VAT: | 13,32120 Kč |
|---|---|
| Unit Price with VAT: | 16,11865 Kč |





