
Category | Shape Round |
Manufacturer APEM Inc. | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9400/9600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 9.40mm Dia x 6.35mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,04040 Kč | 501,01 Kč |
| Unit Price without VAT: | 20,04040 Kč |
|---|---|
| Unit Price with VAT: | 24,24888 Kč |





