Pushbutton Switch DPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13445A

DigiKey Part Number
13445A-ND
Manufacturer
Manufacturer Product Number
13445A
Description
SWITCH PUSHBUTTON DPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
150,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
4A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 108,27000 Kč1 108,27 Kč
10955,93400 Kč9 559,34 Kč
25901,12480 Kč22 528,12 Kč
50861,67820 Kč43 083,91 Kč
100823,88590 Kč82 388,59 Kč
250776,34476 Kč194 086,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 108,27000 Kč
Unit Price with VAT:1 341,00670 Kč