Similar
Similar
Similar
Similar

Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 150,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
Current Rating (Amps) 4A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13435A | APEM Inc. | 0 | 13435A-ND | 599,38280 Kč | Parametric Equivalent |
| 8121MDZGE | C&K | 0 | 108-8121MDZGE-ND | 244,50360 Kč | Similar |
| 8121SDZGE | C&K | 35 | CKN1623-ND | 322,84000 Kč | Similar |
| 8125SDZBE | C&K | 0 | 108-8125SDZBE-ND | 167,43210 Kč | Similar |
| 8168S1HZQE2 | C&K | 0 | 108-8168S1HZQE2-ND | 192,72570 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 606,05660 Kč | 30 302,83 Kč |
| Unit Price without VAT: | 606,05660 Kč |
|---|---|
| Unit Price with VAT: | 733,32849 Kč |







