Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D22.35284S.001 | |
|---|---|
DigiKey Part Number | 1582-D22.35284S.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.35284S.001 |
Description | DDR5 SODIMM 5600-46 2048X8 16GB |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 262-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 245,88000 Kč | 28 245,88 Kč |
| Unit Price without VAT: | 28 245,88000 Kč |
|---|---|
| Unit Price with VAT: | 34 177,51480 Kč |








