SQR-SD5N16G5K6HNAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 567,38000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 698,00000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 875,83000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 662,40000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 809,54000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 7
Unit Price: 735,94000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 112,42000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 143,26000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 394,48000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 418,51000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 0,00000 Kč
Image for SQR-SD5N16G5K6HNAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD5N16G5K6HNAB

DigiKey Part Number
2084-SQR-SD5N16G5K6HNAB-ND
Manufacturer
Manufacturer Product Number
SQR-SD5N16G5K6HNAB
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 748,64000 Kč2 748,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 748,64000 Kč
Unit Price with VAT:3 325,85440 Kč