D42.35280H.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 28 245,88000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 35 046,29000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 14 018,05000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 17 245,03000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 21 638,65000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 748,64000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 16 365,63000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 20 000,80000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 7
Unit Price: 18 182,38000 Kč
Datasheet
Image for D42.35280H.001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D42.35280H.001

DigiKey Part Number
1582-D42.35280H.001-ND
Manufacturer
Manufacturer Product Number
D42.35280H.001
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 452,68000 Kč34 452,68 Kč
Manufacturers Standard Package
Unit Price without VAT:34 452,68000 Kč
Unit Price with VAT:41 687,74280 Kč