SQR-SD5N16G5K6HNAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 14 018,05000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 17 245,03000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 21 638,65000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 748,64000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 20 000,80000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 7
Unit Price: 18 182,38000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 27 483,86000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 28 245,88000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 34 452,68000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 35 046,29000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD5N16G5K6HNAG

DigiKey Part Number
2084-SQR-SD5N16G5K6HNAG-ND
Manufacturer
Manufacturer Product Number
SQR-SD5N16G5K6HNAG
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 365,63000 Kč16 365,63 Kč
Manufacturers Standard Package
Unit Price without VAT:16 365,63000 Kč
Unit Price with VAT:19 802,41230 Kč