AD5S480016G8-BADZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 14 018,05000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 28 245,88000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 35 046,29000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 17 245,03000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 21 638,65000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 748,64000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 16 365,63000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 20 000,80000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 7
Unit Price: 18 182,38000 Kč
Datasheet
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5S480016G8-BADZ

DigiKey Part Number
4670-AD5S480016G8-BADZ-ND
Manufacturer
Manufacturer Product Number
AD5S480016G8-BADZ
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes