Memory Module DDR5 SDRAM 16GB 262-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD5N16G5K6SNPB

DigiKey Part Number
2084-SQR-SD5N16G5K6SNPB-ND
Manufacturer
Manufacturer Product Number
SQR-SD5N16G5K6SNPB
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 182,38000 Kč18 182,38 Kč
Manufacturers Standard Package
Unit Price without VAT:18 182,38000 Kč
Unit Price with VAT:22 000,67980 Kč