
ASMFP30-2X1-KR | |
|---|---|
DigiKey Part Number | 2243-ASMFP30-2X1-KR-ND |
Manufacturer | |
Manufacturer Product Number | ASMFP30-2X1-KR |
Description | CONN HSG 2POS BLK/RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black, Red | |
Features | Stackable | |
Stacking Direction | Top to Bottom | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,58200 Kč | 635,82 Kč |
| 25 | 59,60080 Kč | 1 490,02 Kč |
| 50 | 56,74920 Kč | 2 837,46 Kč |
| 100 | 54,03840 Kč | 5 403,84 Kč |
| 250 | 50,65472 Kč | 12 663,68 Kč |
| 500 | 48,23744 Kč | 24 118,72 Kč |
| 1 000 | 45,93606 Kč | 45 936,06 Kč |
| 2 500 | 43,06270 Kč | 107 656,75 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |













