
ASMFP30-1X2-KR | |
|---|---|
DigiKey Part Number | 2243-ASMFP30-1X2-KR-ND |
Manufacturer | |
Manufacturer Product Number | ASMFP30-1X2-KR |
Description | CONN HSG 2POS BLK/RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black, Red | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 56,18200 Kč | 561,82 Kč |
| 25 | 52,66720 Kč | 1 316,68 Kč |
| 50 | 50,14960 Kč | 2 507,48 Kč |
| 100 | 47,75400 Kč | 4 775,40 Kč |
| 250 | 44,76408 Kč | 11 191,02 Kč |
| 500 | 42,62752 Kč | 21 313,76 Kč |
| 1 000 | 40,59366 Kč | 40 593,66 Kč |
| 2 500 | 38,05410 Kč | 95 135,25 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |











