ASMFP30-1X2-RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMFP30-1X2-RK

DigiKey Part Number
2243-ASMFP30-1X2-RK-ND
Manufacturer
Manufacturer Product Number
ASMFP30-1X2-RK
Description
CONN HSG 2POS BLK/RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Black, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black, Red
Features
-
Stacking Direction
-
Fastening Type
-
Note
Contacts Not Included
Voltage Rating
600 V
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,03000 Kč61,03 Kč
1051,82500 Kč518,25 Kč
2548,56720 Kč1 214,18 Kč
5046,24260 Kč2 312,13 Kč
10044,03460 Kč4 403,46 Kč
25041,27672 Kč10 319,18 Kč
50039,30662 Kč19 653,31 Kč
1 00037,43109 Kč37 431,09 Kč
2 50035,08955 Kč87 723,88 Kč
Manufacturers Standard Package
Unit Price without VAT:61,03000 Kč
Unit Price with VAT:73,84630 Kč