2 Position Non-Gendered Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMPV45-1X2-RK

DigiKey Part Number
2243-ASMPV45-1X2-RK-ND
Manufacturer
Manufacturer Product Number
ASMPV45-1X2-RK
Description
CONN PLUG 2POS SMD SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black, Red
Fastening Type
Spring Retention
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
600 V
Material - Insulation
-
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1077,94500 Kč779,45 Kč
2573,05640 Kč1 826,41 Kč
7067,92857 Kč4 755,00 Kč
14064,68586 Kč9 056,02 Kč
28061,59839 Kč17 247,55 Kč
56058,65941 Kč32 849,27 Kč
1 05056,11606 Kč58 921,86 Kč
2 52052,75798 Kč132 950,11 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč