
3403.0160.24 | |
|---|---|
DigiKey Part Number | 486-3476-2-ND - Tape & Reel (TR) 486-3476-1-ND - Cut Tape (CT) 486-3476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0160.24 |
Description | FUSE BRD MNT 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0160.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.2 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,57400 Kč | 152,87 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 50 | 23,38760 Kč | 1 169,38 Kč |
| 100 | 21,57750 Kč | 2 157,75 Kč |
| 250 | 19,39208 Kč | 4 848,02 Kč |
| 500 | 17,87938 Kč | 8 939,69 Kč |
| 1 000 | 16,47797 Kč | 16 477,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,17851 Kč | 30 357,02 Kč |
| 4 000 | 13,97281 Kč | 55 891,24 Kč |
| 6 000 | 13,30797 Kč | 79 847,82 Kč |
| 10 000 | 12,75629 Kč | 127 562,90 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




