Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6384G1

DigiKey Part Number
2243-6384G1-ND
Manufacturer
Manufacturer Product Number
6384G1
Description
TERM BLADE NON-GEND 1/0AWG PAIR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
1/0 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Type
Machined
Contact Type
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,12000 Kč440,12 Kč
10374,05800 Kč3 740,58 Kč
25350,62480 Kč8 765,62 Kč
50333,88920 Kč16 694,46 Kč
100317,96220 Kč31 796,22 Kč
250298,07332 Kč74 518,33 Kč
500283,86566 Kč141 932,83 Kč
Manufacturers Standard Package
Unit Price without VAT:440,12000 Kč
Unit Price with VAT:532,54520 Kč