
E6381G1 | |
|---|---|
DigiKey Part Number | 2243-E6381G1-ND |
Manufacturer | |
Manufacturer Product Number | E6381G1 |
Description | CONN HSG 2POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Blue |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 150 V |
Contact Type Non-Gendered | Current Rating (Amps) 160 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 342,56100 Kč | 3 425,61 Kč |
| 25 | 321,11000 Kč | 8 027,75 Kč |
| 50 | 305,78120 Kč | 15 289,06 Kč |
| 100 | 291,19400 Kč | 29 119,40 Kč |
| 250 | 272,97820 Kč | 68 244,55 Kč |
| 500 | 259,96532 Kč | 129 982,66 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |





