Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6384G1-BK

DigiKey Part Number
2243-6384G1-BK-ND
Manufacturer
Manufacturer Product Number
6384G1-BK
Description
TERM BLADE NON-GEND 1/0AWG SILV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
1/0 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Type
Machined
Contact Type
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10149,21200 Kč1 492,12 Kč
25139,85520 Kč3 496,38 Kč
50133,17360 Kč6 658,68 Kč
100126,81530 Kč12 681,53 Kč
250118,87892 Kč29 719,73 Kč
500113,20904 Kč56 604,52 Kč
1 000107,81087 Kč107 810,87 Kč
Manufacturers Standard Package
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč