2 Position Blade Type Power Housing Connector Non-Gendered Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-8170G7

DigiKey Part Number
2243-2-8170G7-ND
Manufacturer
Manufacturer Product Number
2-8170G7
Description
CONN HSG 2POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Color
Green
Series
Stacking Direction
Side to Side
Packaging
Bulk
Fastening Type
Spring Retention
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Non-Gendered
Voltage Rating
600 V
Contact Type
Non-Gendered
Current Rating (Amps)
160 A
Number of Positions
2
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-20°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,05000 Kč283,05 Kč
10240,49000 Kč2 404,90 Kč
25225,43440 Kč5 635,86 Kč
50214,67100 Kč10 733,55 Kč
Unit Price without VAT:283,05000 Kč
Unit Price with VAT:342,49050 Kč