
2-8170G5 | |
|---|---|
DigiKey Part Number | 2243-2-8170G5-ND |
Manufacturer | |
Manufacturer Product Number | 2-8170G5 |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Red |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| 10 | 245,32000 Kč | 2 453,20 Kč |
| 25 | 229,94480 Kč | 5 748,62 Kč |
| 50 | 218,96300 Kč | 10 948,15 Kč |
| 100 | 208,51640 Kč | 20 851,64 Kč |
| 300 | 192,97373 Kč | 57 892,12 Kč |
| 500 | 186,14894 Kč | 93 074,47 Kč |
| 1 000 | 177,27603 Kč | 177 276,03 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |





