
6380G1 | |
|---|---|
DigiKey Part Number | 2243-6380G1-ND |
Manufacturer | |
Manufacturer Product Number | 6380G1 |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Gray |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 280 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| 10 | 416,36900 Kč | 4 163,69 Kč |
| 25 | 390,29400 Kč | 9 757,35 Kč |
| 50 | 371,66880 Kč | 18 583,44 Kč |
| 100 | 353,93810 Kč | 35 393,81 Kč |
| 250 | 331,80116 Kč | 82 950,29 Kč |
| 500 | 315,98462 Kč | 157 992,31 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |





