
261G1 | |
|---|---|
DigiKey Part Number | 2243-261G1TR-ND - Tape & Reel (TR) 2243-261G1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 261G1 |
Description | TERM BLADE NON-GEND 12-16AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 12-16 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 50 | 5,90880 Kč | 295,44 Kč |
| 100 | 5,62540 Kč | 562,54 Kč |
| 250 | 5,27216 Kč | 1 318,04 Kč |
| 500 | 5,02020 Kč | 2 510,10 Kč |
| 1 000 | 4,78019 Kč | 4 780,19 Kč |
| 2 500 | 4,48064 Kč | 11 201,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,26671 Kč | 21 333,55 Kč |
| 10 000 | 4,06309 Kč | 40 630,90 Kč |
| 15 000 | 3,94855 Kč | 59 228,25 Kč |
| 25 000 | 3,80885 Kč | 95 221,25 Kč |
| 35 000 | 3,71956 Kč | 130 184,60 Kč |
| 50 000 | 3,62722 Kč | 181 361,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


















