1 Position Blade Type Power Housing Connector Non-Gendered White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1327G7

DigiKey Part Number
2243-1327G7-ND
Manufacturer
Manufacturer Product Number
1327G7
Description
CONN HSG 1POS WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
White
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
55 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,05600 Kč150,56 Kč
2514,11080 Kč352,77 Kč
5013,43040 Kč671,52 Kč
10012,78990 Kč1 278,99 Kč
25011,98732 Kč2 996,83 Kč
50011,41452 Kč5 707,26 Kč
1 00010,86940 Kč10 869,40 Kč
2 50010,18898 Kč25 472,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč