
1327G16FP-BK | |
|---|---|
DigiKey Part Number | 2243-1327G16FP-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1327G16FP-BK |
Description | CONN HSG 1POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Yellow |
Series | Features Finger Proof, Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 55 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,94120 Kč | 423,53 Kč |
| 50 | 16,12640 Kč | 806,32 Kč |
| 100 | 15,35580 Kč | 1 535,58 Kč |
| 250 | 14,39372 Kč | 3 598,43 Kč |
| 500 | 13,70582 Kč | 6 852,91 Kč |
| 1 000 | 13,05152 Kč | 13 051,52 Kč |
| 2 500 | 12,23428 Kč | 30 585,70 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



















