US1D-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,05390 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 317
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,14664 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14 995
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10 819
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 062
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 079
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 668
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,36836 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,62768 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 495
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 294
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 13 209
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 954
Unit Price: 14,70000 Kč
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1D-A

DigiKey Part Number
4530-US1D-ATR-ND - Tape & Reel (TR)
4530-US1D-ACT-ND - Cut Tape (CT)
4530-US1D-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1D-A
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
1000,73700 Kč73,70 Kč
5000,52788 Kč263,94 Kč
1 0000,45965 Kč459,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,40180 Kč803,60 Kč
4 0000,35293 Kč1 411,72 Kč
6 0000,32795 Kč1 967,70 Kč
10 0000,29977 Kč2 997,70 Kč
14 0000,28305 Kč3 962,70 Kč
20 0000,26678 Kč5 335,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč