Diode 200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SMA
DO-214AC

US1D_HF

DigiKey Part Number
31-US1D_HFTR-ND - Tape & Reel (TR)
31-US1D_HFCT-ND - Cut Tape (CT)
31-US1D_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1D_HF
Description
DIODE STANDARD 200V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,80600 Kč18,06 Kč
251,58760 Kč39,69 Kč
1001,34180 Kč134,18 Kč
2501,22292 Kč305,73 Kč
5001,15196 Kč575,98 Kč
1 0001,09295 Kč1 092,95 Kč
2 5001,03100 Kč2 577,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,39141 Kč6 957,05 Kč
10 0001,25973 Kč12 597,30 Kč
15 0001,19262 Kč17 889,30 Kč
25 0001,11714 Kč27 928,50 Kč
35 0001,07243 Kč37 535,05 Kč
50 0001,02898 Kč51 449,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč