Image for US1D-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1D-E3/5AT

DigiKey Part Number
US1D-E3/5ATGITR-ND - Tape & Reel (TR)
US1D-E3/5ATGICT-ND - Cut Tape (CT)
US1D-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1D-E3/5AT
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1D-E3/5AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
1004,95760 Kč495,76 Kč
5003,73470 Kč1 867,35 Kč
1 0003,33952 Kč3 339,52 Kč
2 0003,00671 Kč6 013,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,51091 Kč18 831,83 Kč
15 0002,30933 Kč34 639,95 Kč
22 5002,20663 Kč49 649,18 Kč
37 5002,09126 Kč78 422,25 Kč
52 5002,02294 Kč106 204,35 Kč
75 0001,95653 Kč146 739,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč