
US1DHE3_A/H | |
|---|---|
DigiKey Part Number | US1DHE3_A/HGITR-ND - Tape & Reel (TR) US1DHE3_A/HGICT-ND - Cut Tape (CT) US1DHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1DHE3_A/H |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,63452 Kč | 6 542,14 Kč |
| 3 600 | 3,30223 Kč | 11 888,03 Kč |
| 5 400 | 3,13286 Kč | 16 917,44 Kč |
| 9 000 | 2,94247 Kč | 26 482,23 Kč |
| 12 600 | 2,82970 Kč | 35 654,22 Kč |
| 18 000 | 2,72010 Kč | 48 961,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

