Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CURA103-HF | |
|---|---|
DigiKey Part Number | 641-CURA103-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURA103-HF |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,05390 Kč | 10 269,50 Kč |
| 10 000 | 1,87491 Kč | 18 749,10 Kč |
| 15 000 | 1,78370 Kč | 26 755,50 Kč |
| 25 000 | 1,68118 Kč | 42 029,50 Kč |
| 35 000 | 1,62048 Kč | 56 716,80 Kč |
| 50 000 | 1,56147 Kč | 78 073,50 Kč |
| 125 000 | 1,49611 Kč | 187 013,75 Kč |
| Unit Price without VAT: | 2,05390 Kč |
|---|---|
| Unit Price with VAT: | 2,48522 Kč |







